337-032-521-202

Heilind Number:EDA337-032-521-202
Manufacturer:EDAC
Manufacturer Number:337-032-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-202

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 32 positions offers ample connectivity options. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your board. This straight-mount connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Perfect for a range of applications, from industrial to consumer electronics, this connector is a vital component for seamless board-to-board connections. Elevate your assembly process with this essential connector.