337-032-521-203

Heilind Number:EDA337-032-521-203
Manufacturer:EDAC
Manufacturer Number:337-032-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features a UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts, it offers seamless communication across 32 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing ensure easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your electronic assemblies with this essential component.