337-032-521-208

Heilind Number:EDA337-032-521-208
Manufacturer:EDAC
Manufacturer Number:337-032-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 3 A. Its two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless connectivity for up to 32 positions. Engineered for efficiency, it offers a straight mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105 °C. Perfect for various applications, this connector is a must-have for any electronics project.