337-032-521-258

Heilind Number:EDA337-032-521-258
Manufacturer:EDAC
Manufacturer Number:337-032-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-258

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a sleek green hue. Designed for high-performance applications, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .156 inches apart, it offers secure and reliable connections for up to 32 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your technological setup with this essential connector, perfect for seamless board-to-board integration.