337-032-521-268

Heilind Number:EDA337-032-521-268
Manufacturer:EDAC
Manufacturer Number:337-032-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-268

Detailed Description

Enhance your PCB connections with this Card Edge Connector, meticulously crafted for top performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With two rows of Copper Alloy contacts, it guarantees secure and efficient power transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 32 positions allow for multiple connections. Designed for seamless integration, it features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity with this essential component.