337-032-521-602

Heilind Number:EDA337-032-521-602
Manufacturer:EDAC
Manufacturer Number:337-032-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-602

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With a single row configuration and 32 positions, it offers efficient and secure connectivity. The Copper Alloy contacts deliver reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB design with this essential component.