337-032-521-603

Heilind Number:EDA337-032-521-603
Manufacturer:EDAC
Manufacturer Number:337-032-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-603

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise signal transmission is guaranteed. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component for various applications in electronics. Trust in this connector for efficient and secure connectivity in your PCB projects.