337-032-521-607

Heilind Number:EDA337-032-521-607
Manufacturer:EDAC
Manufacturer Number:337-032-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-607

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a striking green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh environments. Featuring a single row design with 32 positions and a pitch of .156 inches, it offers seamless connectivity for your electronic applications. Crafted from Copper Alloy, the contact material guarantees efficient signal transmission. The straight mount orientation and compact dimensions make it easy to integrate into your board layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial settings. Upgrade your systems with this essential component for optimal performance and durability.