337-032-521-608

Heilind Number:EDA337-032-521-608
Manufacturer:EDAC
Manufacturer Number:337-032-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers both functionality and aesthetic appeal. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting a single row design with 32 positions, it's perfect for various PCB applications. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different setups. Trust in this connector for top-notch performance in your electronic projects.