337-032-521-612

Heilind Number:EDA337-032-521-612
Manufacturer:EDAC
Manufacturer Number:337-032-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-612

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board PCB interfacing. Designed for high performance, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and 32 positions, it offers ample connectivity in a compact form, perfect for streamlined PCB layouts. Each contact is crafted from robust Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to optimize your circuitry and elevate your electronic projects.