337-032-521-658

Heilind Number:EDA337-032-521-658
Manufacturer:EDAC
Manufacturer Number:337-032-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-658

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row layout with 32 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable functionality in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.