337-032-521-668

Heilind Number:EDA337-032-521-668
Manufacturer:EDAC
Manufacturer Number:337-032-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-668

Detailed Description

Enhance your PCB connections with our robust Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector stands out for its reliability and efficiency. With a current rating of 3 A, it ensures seamless power delivery, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting durability. The single row design with 32 positions offers ample connectivity options, perfect for various applications. Crafted with high-quality Copper Alloy contacts, this connector provides excellent conductivity. Its .156-inch pitch and .2-inch row spacing make it easy to install on your board. Engineered for precision, it offers a straight mount orientation for convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Elevate your PCB design with this essential component, a must-have in your electronic projects.