337-032-521-678

Heilind Number:EDA337-032-521-678
Manufacturer:EDAC
Manufacturer Number:337-032-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-678

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 32 positions, it offers ample connectivity possibilities. The copper alloy contact material and .156-inch pitch further enhance performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects.