337-032-521-802

Heilind Number:EDA337-032-521-802
Manufacturer:EDAC
Manufacturer Number:337-032-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-802

Detailed Description

Enhance connectivity with our top-of-the-line Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a high amperage rating of 3 A, it delivers efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, accommodate up to 32 positions for versatile connectivity. Designed for straight mount orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a essential component for your electronic projects. Explore our full range of connectors for more options.