337-032-521-803

Heilind Number:EDA337-032-521-803
Manufacturer:EDAC
Manufacturer Number:337-032-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it offers reliable conductivity for up to 32 positions at a current rating of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic systems. Explore our full range of PCB connectors for seamless board-to-board connectivity solutions.