337-032-521-804

Heilind Number:EDA337-032-521-804
Manufacturer:EDAC
Manufacturer Number:337-032-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-804

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 32 positions for seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance for your electronic assemblies. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and secure connections.