337-032-521-807

Heilind Number:EDA337-032-521-807
Manufacturer:EDAC
Manufacturer Number:337-032-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission and connectivity. With a total of 32 positions, it accommodates multiple connections, making it perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Suitable for various industries, from telecommunications to industrial automation, this Card Edge Connector is a crucial component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.