337-032-521-812

Heilind Number:EDA337-032-521-812
Manufacturer:EDAC
Manufacturer Number:337-032-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek Green design, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a variety of applications. The .156-inch pitch and .2-inch row spacing, along with 32 positions, allow for seamless integration on your board. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your connection solutions with this essential component.