337-032-521-858

Heilind Number:EDA337-032-521-858
Manufacturer:EDAC
Manufacturer Number:337-032-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in two-row configurations. Featuring a vibrant green color for easy identification, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With a current rating of 3 A, it offers efficient power transfer for your electronic devices. The copper alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. With 32 positions available, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Trust in our high-quality connector to meet your PCB connectivity needs with ease.