337-032-521-868

Heilind Number:EDA337-032-521-868
Manufacturer:EDAC
Manufacturer Number:337-032-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal power distribution, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable and efficient signal transmission. The straight mount orientation and 32 positions make it easy to install and connect, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding electronics applications, this connector guarantees seamless board-to-board connectivity.