337-032-521-878

Heilind Number:EDA337-032-521-878
Manufacturer:EDAC
Manufacturer Number:337-032-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a durable and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector features a vibrant green color, reflecting its commitment to sustainability and innovation. With a high amperage capacity of 3A, it ensures reliable power transmission in your circuits. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and durability, while the copper alloy contact material offers superior conductivity. Its double-row design with 32 positions and a .156-inch pitch provides ample connectivity options, while the .2-inch row spacing allows for efficient signal transmission. Whether for industrial or commercial applications, this connector is suitable for a wide range of operating environments, with an impressive temperature range of -40 to 105°C. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your electronic designs. Elevate your connectivity with this essential component.