337-032-523-102

Heilind Number:EDA337-032-523-102
Manufacturer:EDAC
Manufacturer Number:337-032-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek green color and a single-row layout, featuring 32 positions for optimal connectivity. Constructed from durable UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and safety in operation. The contact material, made from Copper Alloy, ensures excellent conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your PCB setup with this essential component, a must-have in any connector toolkit.