337-032-523-103

Heilind Number:EDA337-032-523-103
Manufacturer:EDAC
Manufacturer Number:337-032-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while ensuring reliable performance. With a current rating of 3 A, it offers robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Boasting a single row design and 32 positions, it facilitates seamless PCB connections. The Copper Alloy contacts ensure efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it offers versatility in assembly. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Perfect for various electronic applications, this Card Edge Connector is a must-have component in your inventory.