337-032-523-104

Heilind Number:EDA337-032-523-104
Manufacturer:EDAC
Manufacturer Number:337-032-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a single row of 32 contact positions, each crafted from reliable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in challenging environments. Whether for professional or personal use, it's the perfect choice for seamless board-to-board connections. Elevate your electronic projects with this essential component.