337-032-523-108

Heilind Number:EDA337-032-523-108
Manufacturer:EDAC
Manufacturer Number:337-032-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, an essential component for seamless PCB integration. Featuring a vibrant Green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row design and 32 positions, it offers ample connectivity for your circuitry. Crafted from durable Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various applications. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors, including Board To Board PCB Connectors, to find the perfect solution for your project.