337-032-523-112

Heilind Number:EDA337-032-523-112
Manufacturer:EDAC
Manufacturer Number:337-032-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for streamlined integration onto PCBs, this connector features a single row with 32 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a green color for easy identification and a straight mount orientation, it offers convenience in installation. The .156-inch pitch and .2-inch row spacing allow for precise connections, while the 3A amperage rating ensures stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Explore seamless connectivity with our Card Edge Connector.