337-032-523-168

Heilind Number:EDA337-032-523-168
Manufacturer:EDAC
Manufacturer Number:337-032-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-168

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your setup. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. Boasting a single row design with 32 positions and a pitch of .156 inches, it offers seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your board-to-board connections with this essential component.