337-032-523-201

Heilind Number:EDA337-032-523-201
Manufacturer:EDAC
Manufacturer Number:337-032-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a 3 A amperage rating, it reliably powers your circuitry while the copper alloy contact material guarantees optimal signal transmission. Its dual-row design, with 32 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and .2-inch row spacing provide easy installation and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial projects. Elevate your connectivity solutions with this essential component.