337-032-523-202

Heilind Number:EDA337-032-523-202
Manufacturer:EDAC
Manufacturer Number:337-032-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable performance, even in demanding environments. With a dual-row design and 32 positions, it provides ample connectivity options for your circuitry. Crafted from durable Copper Alloy, the contacts ensure secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.