337-032-523-204

Heilind Number:EDA337-032-523-204
Manufacturer:EDAC
Manufacturer Number:337-032-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-204

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 32 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for versatility, this connector supports a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic setups with this essential component, perfect for various applications in the industry.