337-032-523-207

Heilind Number:EDA337-032-523-207
Manufacturer:EDAC
Manufacturer Number:337-032-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts high performance with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With two rows and 32 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications.Upgrade your PCB assembly with this high-quality component.