337-032-523-212

Heilind Number:EDA337-032-523-212
Manufacturer:EDAC
Manufacturer Number:337-032-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal signal transfer. Its vibrant Green color adds a touch of style, while its sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability. With two rows of Copper Alloy contacts, each rated for 3 A, this connector offers reliable power delivery. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with 32 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Perfect for demanding applications, it's a must-have in your electronic assembly lineup.