337-032-523-602

Heilind Number:EDA337-032-523-602
Manufacturer:EDAC
Manufacturer Number:337-032-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, allowing for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. The sleek green color adds a touch of sophistication to your setup. Upgrade your connectivity solutions with this essential component.