337-032-523-603

Heilind Number:EDA337-032-523-603
Manufacturer:EDAC
Manufacturer Number:337-032-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-603

Detailed Description

Enhance your board-to-board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating between -40 to 105°C, it's suitable for a wide range of environments. Complete your PCB setup with this essential component, perfect for various industrial applications.