337-032-523-604

Heilind Number:EDA337-032-523-604
Manufacturer:EDAC
Manufacturer Number:337-032-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a single row configuration and 32 positions, it offers reliable performance for your electronic applications. The Copper Alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environmental conditions. Trust in its straight mount orientation for a secure and stable connection, making it a must-have component for your PCB projects.