337-032-523-607

Heilind Number:EDA337-032-523-607
Manufacturer:EDAC
Manufacturer Number:337-032-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures both reliability and visual appeal. With a single row design and 32 copper alloy contact positions, it offers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your electronic assemblies with this high-performance connector, a must-have in any engineer's toolkit.