337-032-523-608

Heilind Number:EDA337-032-523-608
Manufacturer:EDAC
Manufacturer Number:337-032-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-608

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row configuration, making it ideal for various applications. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Boasting 32 positions and a pitch of .156 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a valuable component in your electronics assembly. Trust in this connector to deliver efficient power transfer, with an amperage rating of 3A, while maintaining a secure and stable connection. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.