337-032-523-612

Heilind Number:EDA337-032-523-612
Manufacturer:EDAC
Manufacturer Number:337-032-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-612

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient conductivity. Featuring a single row design with 32 positions, it offers ample connectivity options. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.