337-032-523-658

Heilind Number:EDA337-032-523-658
Manufacturer:EDAC
Manufacturer Number:337-032-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single-row design with 32 positions allows for seamless integration, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Designed for straight mount orientation, it's perfect for various applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for both indoor and outdoor use. Elevate your connector game with this essential component.