337-032-523-668

Heilind Number:EDA337-032-523-668
Manufacturer:EDAC
Manufacturer Number:337-032-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 32 positions, offering seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliability in data transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Suitable for a wide range of applications, it has an amperage rating of 3 A and operates smoothly in temperatures ranging from -40 to 105 °C. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have component for your connectivity needs. Elevate your projects with its straight mount orientation and robust construction, making it an essential part of your electronic setup. Trust in its performance and durability for seamless board-to-board connections. Upgrade your connector game with this essential component.