337-032-523-678

Heilind Number:EDA337-032-523-678
Manufacturer:EDAC
Manufacturer Number:337-032-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether you're a professional in the field or a hobbyist working on a project, this Card Edge Connector is a must-have for your PCB assembly needs. Upgrade your setup today and experience seamless connectivity like never before.