337-032-523-802

Heilind Number:EDA337-032-523-802
Manufacturer:EDAC
Manufacturer Number:337-032-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a 2-row configuration with 32 positions, ensuring seamless board-to-board interconnection. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in harsh environments. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Suitable for straight mounting orientation, it's versatile for various applications. Operating efficiently in a temperature range of -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.