337-032-523-803

Heilind Number:EDA337-032-523-803
Manufacturer:EDAC
Manufacturer Number:337-032-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-803

Detailed Description

Enhance connection reliability within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and longevity. The dual-row layout with 32 positions offers ample connectivity options, while the Copper Alloy contacts provide efficient signal transmission. With a 3A amperage capacity and operating temperature range of -40 to 105 °C, this connector guarantees stable performance even in demanding environments. Its green color and straight mount orientation make it easy to identify and install, perfect for various applications in the electronics industry. Trust in this connector's quality and precision for seamless board-to-board connections.