337-032-523-807

Heilind Number:EDA337-032-523-807
Manufacturer:EDAC
Manufacturer Number:337-032-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transfer, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3A amperage rating, it ensures reliable and efficient operation. This connector boasts a double-row design, offering 32 positions for seamless interconnection. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Upgrade your connectivity solutions with this essential component.