337-032-523-808

Heilind Number:EDA337-032-523-808
Manufacturer:EDAC
Manufacturer Number:337-032-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-808

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green hue, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a rated amperage of 3 A, it offers reliable power transmission for your electronic devices. The two rows of contact pins, crafted from Copper Alloy, provide secure and efficient connections. A pitch of .156 inches and row spacing of .2 inches accommodate precise positioning on the board, while the 32 positions allow for multiple connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees operational stability. Ideal for various applications, this connector is a must-have in your inventory.