337-032-523-812

Heilind Number:EDA337-032-523-812
Manufacturer:EDAC
Manufacturer Number:337-032-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing accommodate 32 positions for seamless board-to-board integration. Engineered for versatility, it offers straight mount orientation and operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.