337-032-523-858

Heilind Number:EDA337-032-523-858
Manufacturer:EDAC
Manufacturer Number:337-032-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant Green hue. Designed for high performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of 32 positions each, it ensures seamless connectivity within your circuitry. The contact material, Copper Alloy, guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for your electronic assemblies. Its straight mount orientation simplifies integration, making it an essential component in the realm of PCB connectors.