337-032-523-868

Heilind Number:EDA337-032-523-868
Manufacturer:EDAC
Manufacturer Number:337-032-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-868

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component guarantees secure and efficient data transmission. With a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Boasting two rows of copper alloy contacts, each positioned at .156-inch pitch with .2-inch row spacing, it provides seamless integration with your PCB layout. Equipped with 32 positions, it offers ample connectivity options for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for optimal performance in your electronic projects.