337-032-523-878

Heilind Number:EDA337-032-523-878
Manufacturer:EDAC
Manufacturer Number:337-032-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-523-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering a seamless solution for your electronic assembly needs. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. The 32-position, dual-row layout allows for efficient signal transmission, while the copper alloy contacts guarantee secure, low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections.