337-032-524-101

Heilind Number:EDA337-032-524-101
Manufacturer:EDAC
Manufacturer Number:337-032-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision in mind, this connector boasts a single row layout with 32 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both mechanical resilience and optimal conductivity. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this essential component for your connectivity needs in various electronic applications.